-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZF1-30-02-TM-WT-ND
|
DigiKey | 1.00 MM ZERO INSERTION FORCE FLA Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
ZF1-30-02-TM-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: ZF1-30-02-TM-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 5132 Factory Stock |
|
$1.0800 / $2.2900 | Buy Now |
DISTI #
200-ZF13002TMWT
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant | 0 |
|
$0.5200 / $2.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7850 / $2.0680 | Buy Now |
|
Powell Electronics | .100 Friction Lock Terminal Strip Min Qty: 1 | 3387 |
|
$1.0800 / $2.2900 | Buy Now |
DISTI #
000000000002260408
|
Sager | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip Min Qty: 1 | 5132 |
|
$0.9700 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7850 / $2.0680 | Buy Now |
DISTI #
5cd93954cd7c1c4c38979a06
|
Samtec | 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 5132 |
|
$0.5200 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF1-30-02-TM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-30-02-TM-WT
Samtec Inc
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | PURE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for ZF1-30-02-TM-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF1-30-02-TM-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF1-30-02-T-WT-TR | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ZF1-30-02-TM-WT vs ZF1-30-02-T-WT-TR |
ZF1-30-02-T-WT | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ZF1-30-02-TM-WT vs ZF1-30-02-T-WT |