Part Details for ZF5-10-02-T-WT-TR by Samtec Inc
Overview of ZF5-10-02-T-WT-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZF5-10-02-T-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZF5-10-02-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5-10-02-T-WT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZF5-10-02-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5-10-02-T-WT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZF5-10-02-T-WT-TR
|
Avnet Abacus | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5-10-02-T-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZF5-10-02-T-WT-TR
ZF5-10-02-T-WT-TR CAD Models
ZF5-10-02-T-WT-TR Part Data Attributes:
|
ZF5-10-02-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5-10-02-T-WT-TR
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.08 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | ZIF N |