-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZF5S-04-01-T-WT-ND
|
DigiKey | ZERO INSERTION FORCE CONNECTOR F Min Qty: 75 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1635 | Buy Now |
DISTI #
ZF5S-04-01-T-WT
|
Avnet Americas | Conn FFC Connector SKT 4 POS 0.5mm Solder RA SMD - Rail/Tube (Alt: ZF5S-04-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 682 Factory Stock |
|
$1.0400 / $2.2100 | Buy Now |
DISTI #
200-ZF5S0401TWT
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 0 |
|
$0.5000 / $2.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $2.2100 | Buy Now |
|
Bristol Electronics | 1476 |
|
RFQ | ||
|
Quest Components | 1180 |
|
$0.6020 / $1.5050 | Buy Now | |
DISTI #
ZF5S-04-01-T-WT
|
Avnet Americas | Conn FFC Connector SKT 4 POS 0.5mm Solder RA SMD - Rail/Tube (Alt: ZF5S-04-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 682 Factory Stock |
|
$1.0400 / $2.2100 | Buy Now |
|
Powell Electronics | 0.50 mm Zero Insertion Min Qty: 1 | 409 |
|
$1.0400 / $2.2100 | Buy Now |
DISTI #
000000000003543351
|
Sager | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 | 682 |
|
$0.9300 / $2.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5000 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF5S-04-01-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-04-01-T-WT
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.301 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for ZF5S-04-01-T-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-04-01-T-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF5S-04-01-T-WT-FR | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-04-01-T-WT vs ZF5S-04-01-T-WT-FR |