Part Details for ZF5S-30-01-T-WT-TR by Samtec Inc
Overview of ZF5S-30-01-T-WT-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZF5S-30-01-T-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6828
|
Newark | Zero Insertion Force Connector For Ffc, 0.50 Mm (.0197") Pitch Rohs Compliant: Yes |Samtec ZF5S-30-01-T-WT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.7900 | Buy Now |
DISTI #
SAM14986CT-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
182 In Stock |
|
$1.2750 / $3.0300 | Buy Now |
DISTI #
ZF5S-30-01-T-WT-TR
|
Avnet Americas | Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5S-30-01-T-WT-TR) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
$1.4300 / $3.0300 | Buy Now |
DISTI #
200-ZF5S3001TWTTR
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 1594 |
|
$1.2900 / $3.0300 | Buy Now |
DISTI #
V72:2272_08896858
|
Arrow Electronics | Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1446 Container: Cut Strips | Americas - 9 |
|
$2.1000 / $3.0300 | Buy Now |
|
Onlinecomponents.com | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch RoHS: Compliant | Alternative Product Available |
|
$0.7100 / $3.0300 | Buy Now |
DISTI #
38378084
|
Verical | Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1446 | Americas - 9 |
|
$2.1000 / $3.0300 | Buy Now |
DISTI #
ZF5S-30-01-T-WT-TR
|
Avnet Americas | Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5S-30-01-T-WT-TR) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
$1.4300 / $3.0300 | Buy Now |
DISTI #
000000000003543426
|
Sager | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 | 0 |
|
$1.2900 / $3.0300 | Buy Now |
DISTI #
ZF5S-30-01-T-WT-TR
|
Avnet Abacus | Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ZF5S-30-01-T-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZF5S-30-01-T-WT-TR
ZF5S-30-01-T-WT-TR CAD Models
ZF5S-30-01-T-WT-TR Part Data Attributes:
|
ZF5S-30-01-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-30-01-T-WT-TR
Samtec Inc
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.813 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for ZF5S-30-01-T-WT-TR
This table gives cross-reference parts and alternative options found for ZF5S-30-01-T-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-30-01-T-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF5S-30-02-T-WT | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT-TR vs ZF5S-30-02-T-WT |
ZF5S-30-02-T-WT-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT-TR vs ZF5S-30-02-T-WT-FR |
ZF5S-30-01-T-WT-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT-TR vs ZF5S-30-01-T-WT-FR |
ZF5S-30-01-T-WT-K-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT-TR vs ZF5S-30-01-T-WT-K-FR |
ZF5S-30-02-T-WT-K-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT-TR vs ZF5S-30-02-T-WT-K-FR |