Part Details for ZFBT-6G+ by Mini-Circuits
Overview of ZFBT-6G+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFBT-6G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFBT-6G+-ND
|
DigiKey | BIAS TEE / SMA / ROHS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$146.9690 / $156.4500 | Buy Now |
DISTI #
139-ZFBT-6G+
|
Mouser Electronics | Signal Conditioning BIAS TEE / SMA / RoHS RoHS: Compliant | 10 |
|
$114.7700 | Buy Now |
Part Details for ZFBT-6G+
ZFBT-6G+ CAD Models
ZFBT-6G+ Part Data Attributes
|
ZFBT-6G+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBT-6G+
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE K18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA-F, SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
VSWR-Max | 1.5 |