Filter Your Search
1 - 10 of 17 results
|
ZFBT-6GB+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 2.2 dB | 1.5 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F, SMA-M | 30 V | 6 GHz | 10 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | unknown | EAR99 | |||||||
|
ZFBT-6GW+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 2.2 dB | 1.6 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F; SMA-M | 30 V | 6 GHz | 100 kHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | not_compliant | EAR99 | ROHS COMPLIANT, CASE K18 | |||||
|
ZFBT-6GW-FTB+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 2.2 dB | 1.6 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F; SMA-M | 30 V | 6 GHz | 100 kHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | not_compliant | EAR99 | ROHS COMPLIANT, CASE Y460 | ||||||
|
ZFBT-6GB
Mini-Circuits
|
Check for Price | Obsolete | 2.2 dB | 1.5 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F, SMA-M | 30 V | 6 GHz | 10 MHz | e0 | 100 °C | -55 °C | COAXIAL | TIN LEAD | MINI-CIRCUITS | unknown | ||||||||
|
ZFBT-6GW-FT
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 2.2 dB | 1.5 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F; SMA-M | 30 V | 6 GHz | 101 MHz | e0 | 85 °C | -40 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | compliant | |||||
|
ZFBT-6GWB
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 2.2 dB | 1.6 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F; SMA-M | 30 V | 6 GHz | 100 kHz | e0 | 100 °C | -55 °C | COAXIAL | TIN LEAD | MINI-CIRCUITS | unknown | |||||||
|
ZFBT-6G+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 2.2 dB | 1.5 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F, SMA-M | 30 V | 6 GHz | 10 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | not_compliant | EAR99 | ROHS COMPLIANT, CASE K18 | |||||
|
ZFBT-6GW-FT+B
Mini-Circuits
|
Check for Price | Yes | Active | MINI-CIRCUITS | unknown | 2020-04-20 | |||||||||||||||||||
|
ZFBT-6G
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 2.2 dB | 1.5 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F, SMA-M | 30 V | 6 GHz | 10 MHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||
|
ZFBT-6G-FT
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 2.2 dB | 1.5 | 6 GHz | MONITOR TEE DC BLOCK | SMA-F; SMA-M | 30 V | 6 GHz | 10 MHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown |