Part Details for ZGRP7/8 BK008 by Alpha Wire
Overview of ZGRP7/8 BK008 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZGRP7/8 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0140
|
Newark | Cbl Sleeve, Braided, 25 , Blk, Polyester, Sleeving/Tubing Type:Braided, Sleeving Material:Pe (Polyester), Sleeving Colour:Black, Internal Diameter:25.4Mm, Length - Metric:7.62M, Length - Imperial:25Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire ZGRP7/8 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: SPOOL | 2 |
|
$108.8100 | Buy Now |
DISTI #
3937-ZGRP7/8BK008-ND
|
DigiKey | EXPAND SLEEV 0.875"X25' BLK/WHT Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$693.2000 | Buy Now |
DISTI #
ZGRP7/8BK008-25-ND
|
DigiKey | EXPAND SLEEV 0.875"X25' BLK/WHT Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$254.2308 / $364.1200 | Buy Now |
DISTI #
71360251
|
RS | Expandable Sleeving, Black, Length 25.00 ft, Inner Diameter 0.5000 in | Alpha Wire ZGRP7/8 BK008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$382.4100 | RFQ |
DISTI #
70739498
|
Verical | Expandable polyester webbed sleeving Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$146.7252 / $152.1818 | Buy Now |