Part Details for ZGY1150(ITR) by GuangDong Chau Light Infrared Semiconductor Co Ltd
Overview of ZGY1150(ITR) by GuangDong Chau Light Infrared Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZGY1150(ITR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15mm 940nm 1.2V 100nA DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 115 |
|
$0.0938 / $0.1799 | Buy Now |
|
LCSC | 15mm 940nm 1.2V 100nA DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 115 |
|
$0.0957 / $0.1836 | Buy Now |