Part Details for ZH417-11-18-RO by Lin Engineering
Overview of ZH417-11-18-RO by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZH417-11-18-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5292
|
Newark | Torque Stepper Motor, 0.12N-M, 0.6A, Stepper Motor Type:Dual Shaft, Hybrid, Motor Size:42Mm, Coil Type:Bipolar, Step Angle:0.9°, Torque Max:0.12N-M, Current Rating:600Ma, Voltage Rating Max:24Vdc, No. Of Wires:4, Shaft Length:18.5Mm Rohs Compliant: Yes |Lin Engineering ZH417-11-18-RO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$253.3500 | Buy Now |