Part Details for ZHB6790TA by Zetex / Diodes Inc
Overview of ZHB6790TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHB6790TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80026929
|
Verical | Trans GP BJT NPN/PNP 40V 2A 2000mW 8-Pin SM8 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 37000 |
|
$1.0750 | Buy Now |
DISTI #
69142395
|
Verical | Trans GP BJT NPN/PNP 40V 2A 2000mW 8-Pin SM8 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2325 | Americas - 491 |
|
$1.1028 / $1.8972 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1627 |
|
RFQ |
Part Details for ZHB6790TA
ZHB6790TA CAD Models
ZHB6790TA Part Data Attributes:
|
ZHB6790TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHB6790TA
Zetex / Diodes Inc
Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SM-8, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for ZHB6790TA
This table gives cross-reference parts and alternative options found for ZHB6790TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHB6790TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZHB6790 | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6790TA vs UZHB6790 |
ZHB6790TA | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6790TA vs ZHB6790TA |
ZHB6790TC | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6790TA vs ZHB6790TC |