Part Details for ZHD-SCE-12.7-50-4 by TE Connectivity
Overview of ZHD-SCE-12.7-50-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-12.7-50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9922
|
Newark | Zhd-Sce-12.7-50-4 |Raychem Te Connectivity ZHD-SCE-12.7-50-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$1.7800 | Buy Now |
DISTI #
ZHD-SCE-12.7-50-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 19 Weeks Container: Box |
123 In Stock |
|
$1.5486 / $2.7700 | Buy Now |
DISTI #
EC9840-000
|
Avnet Americas | Heat Shrink Tubing Identification Marker 2:1 12.7 mm Expanded Inside Diameter 50 mm Sleeve Length Yellow Bulk - Boxed Product (Development Kits) (Alt: EC9840-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHD-SCE-12.7-504
|
Mouser Electronics | Wire Labels & Markers 12.7mm DIA 50mm Length Yellow RoHS: Compliant | 0 |
|
$1.3500 / $1.6100 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-12.7-50-4 RoHS: Compliant |
750 Partner Stock |
|
$1.1200 / $2.2000 | Buy Now |
DISTI #
36328891
|
Verical | Cable Marker Sleeve Low Fire Hazard Yellow T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 750 |
|
$1.5100 / $1.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 200 |
|
$1.1200 / $3.2000 | Buy Now | |
DISTI #
RYCZHD-SCE-12.7-50-4
|
Interstate Connecting Components | EC9840-000 | 250 |
|
$1.2351 / $1.6347 | Buy Now |
DISTI #
TE Connectivity ZHD-SCE-12.7-50-4
|
PEI Genesis | HEAT SHRINK MARKER SLEEVE | 750 |
|
Buy Now |