Part Details for ZHD-SCE-1K-12.7-50-S1-9 by TE Connectivity
Overview of ZHD-SCE-1K-12.7-50-S1-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-1K-12.7-50-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZHD-SCE-1K-12.7-50-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 19 Weeks Container: Box |
75 In Stock |
|
$1.0559 / $2.1000 | Buy Now |
DISTI #
EC9903-000
|
Avnet Americas | ZHD-SCE-1K-12.7-50-S1-9 - Boxed Product (Development Kits) (Alt: EC9903-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHDSCE1K12750S19
|
Mouser Electronics | Wire Labels & Markers 12.7mm DIA 1Prescore 50mm Length White RoHS: Compliant | 0 |
|
$1.5600 / $1.6200 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-1K-12.7-50-S1-9 RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |
|
Master Electronics | ZHD-SCE-1K-12.7-50-S1-9 RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |