Part Details for ZHD-SCE-1K-9.5-50-S1-9 by TE Connectivity
Overview of ZHD-SCE-1K-9.5-50-S1-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-1K-9.5-50-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZHD-SCE-1K-9.5-50-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 19 Weeks Container: Box |
150 In Stock |
|
$1.4944 / $3.4900 | Buy Now |
DISTI #
EC9901-000
|
Avnet Americas | ZHD-SCE-1K-9.5-50-S1-9 - Boxed Product (Development Kits) (Alt: EC9901-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHDSCE1K9.550S19
|
Mouser Electronics | Wire Labels & Markers 9.5mm DIA 1Prescore 50mm Length White RoHS: Compliant | 0 |
|
$1.2900 / $1.4300 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-1K-9.5-50-S1-9 RoHS: Compliant |
2000 Partner Stock |
|
$1.0100 / $1.9800 | Buy Now |
DISTI #
EC9901-000
|
Avnet Americas | ZHD-SCE-1K-9.5-50-S1-9 - Boxed Product (Development Kits) (Alt: EC9901-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
RYCZHD-SCE-1K-9.5-50-S1-9
|
Interstate Connecting Components | EC9901-000 | 250 |
|
$1.1124 / $1.4723 | Buy Now |
DISTI #
TE Connectivity ZHD-SCE-1K-9.5-50-S1-9
|
PEI Genesis | HEAT SHRINK MARKER | 2000 |
|
Buy Now | |
|
Master Electronics | ZHD-SCE-1K-9.5-50-S1-9 RoHS: Compliant |
2000 Partner Stock |
|
$1.0100 / $1.9800 | Buy Now |