Part Details for ZHD-SCE-2.4-50-S1-4 by TE Connectivity
Overview of ZHD-SCE-2.4-50-S1-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-2.4-50-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9927
|
Newark | Zhd-Sce-2.4-50-S1-4 |Raychem Te Connectivity ZHD-SCE-2.4-50-S1-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
ZHD-SCE-2.4-50-S1-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 19 Weeks Container: Box |
250 In Stock |
|
$0.7054 / $1.4000 | Buy Now |
DISTI #
EC9831-000
|
Avnet Americas | ZHD-SCE-2.4-50-S1-4 - Boxed Product (Development Kits) (Alt: EC9831-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHD-SCE2.450-S14
|
Mouser Electronics | Wire Labels & Markers 2.4mm DIA 1Prescore 50mm Length Yellow RoHS: Compliant | 0 |
|
$0.8540 / $0.9680 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-2.4-50-S1-4 RoHS: Compliant | 0 |
|
$1.0500 / $1.5300 | Buy Now |
DISTI #
RYCZHD-SCE-2.4-50-S1-4
|
Interstate Connecting Components | EC9831-000 | 250 |
|
$0.8646 / $1.1617 | Buy Now |
DISTI #
TE Connectivity ZHD-SCE-2.4-50-S1-4
|
PEI Genesis | HEAT SHRINK MARKER SLEEVE | 0 |
|
Buy Now | |
|
Master Electronics | ZHD-SCE-2.4-50-S1-4 RoHS: Compliant | 0 |
|
$1.0500 / $1.5300 | Buy Now |