Part Details for ZHD-SCE-5K-3.2-50-9 by TE Connectivity
Overview of ZHD-SCE-5K-3.2-50-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-5K-3.2-50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZHD-SCE-5K-3.2-50-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 19 Weeks Container: Box |
907 In Stock |
|
$0.8084 / $1.8900 | Buy Now |
DISTI #
EC9910-000
|
Avnet Americas | ZHD-SCE-5K-3.2-50-9 - Boxed Product (Development Kits) (Alt: EC9910-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHD-SCE-5K3.2509
|
Mouser Electronics | Wire Labels & Markers 3.2mm DIA 50mm Length White RoHS: Compliant | 0 |
|
$0.7000 / $0.7160 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-5K-3.2-50-9 RoHS: Compliant | 0 |
|
$0.6620 / $1.8140 | Buy Now |
DISTI #
EC9910-000
|
Avnet Americas | ZHD-SCE-5K-3.2-50-9 - Boxed Product (Development Kits) (Alt: EC9910-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ | |
DISTI #
RYCZHD-SCE-5K-3.2-50-9
|
Interstate Connecting Components | EC9910-000 | 1250 |
|
$0.6442 / $0.7965 | Buy Now |
|
Master Electronics | ZHD-SCE-5K-3.2-50-9 RoHS: Compliant | 0 |
|
$0.6620 / $1.8140 | Buy Now |