Part Details for ZHD-SCE-9.5-50-9 by TE Connectivity
Overview of ZHD-SCE-9.5-50-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-9.5-50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9948
|
Newark | Zhd-Sce-9.5-50-9 |Raychem Te Connectivity ZHD-SCE-9.5-50-9 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
ZHD-SCE-9.5-50-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 19 Weeks Container: Box |
940 In Stock |
|
$1.1410 / $2.9900 | Buy Now |
DISTI #
EC9882-000
|
Avnet Americas | Heat Shrink Tubing Identification Marker 2:1 9.5 mm Expanded Inside Diameter 50 mm Sleeve Length White Bulk - Boxed Product (Development Kits) (Alt: EC9882-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHD-SCE-9.5-50-9
|
Mouser Electronics | Wire Labels & Markers 9.5mm DIA 50mm Length White RoHS: Compliant | 0 |
|
$1.1400 / $2.9900 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-9.5-50-9 RoHS: Compliant |
5000 On Order |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
RYCZHD-SCE-9.5-50-9
|
Interstate Connecting Components | EC9882-000 | 0 |
|
$1.1042 / $1.4835 | Buy Now |
|
Master Electronics | ZHD-SCE-9.5-50-9 RoHS: Compliant |
5000 On Order |
|
$1.2200 / $1.8400 | Buy Now |