Part Details for ZHD-SCE-9.5-50-S1-4 by TE Connectivity
Overview of ZHD-SCE-9.5-50-S1-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHD-SCE-9.5-50-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZHD-SCE-9.5-50-S1-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 19 Weeks Container: Box |
594 In Stock |
|
$0.9531 / $1.8900 | Buy Now |
DISTI #
EC9839-000
|
Avnet Americas | ZHD-SCE-9.5-50-S1-4 - Boxed Product (Development Kits) (Alt: EC9839-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
650-ZHD-SCE-9.550S14
|
Mouser Electronics | Wire Labels & Markers 9.5mm DIA 1Prescore 50mm Length Yellow RoHS: Compliant | 0 |
|
$1.4100 / $1.5700 | Order Now |
|
Onlinecomponents.com | ZHD-SCE-9.5-50-S1-4 RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |
DISTI #
RYCZHD-SCE-9.5-50-S1-4
|
Interstate Connecting Components | EC9839-000 | 250 |
|
$1.1553 / $1.2104 | Buy Now |
|
Master Electronics | ZHD-SCE-9.5-50-S1-4 RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |