Part Details for ZHR-11 by JST Manufacturing
Overview of ZHR-11 by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZHR-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9413
|
Newark | Wire-To-Board Connector, Zh Series, Crimp, Receptacle, 11, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ZHR-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3726 |
|
$0.1210 / $0.1740 | Buy Now |
DISTI #
455-1191-ND
|
DigiKey | CONN RCPT HSG 11POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8591 In Stock |
|
$0.0928 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0910 / $0.1040 | Buy Now |
DISTI #
JSTZHR-11
|
Heilind Electronics | CONNECTOR | Americas - 2811 in Stock25500 On Order |
|
$0.0990 / $0.1267 | Buy Now |
DISTI #
66403432
|
Verical | Conn Housing RCP 11 POS 1.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2201 | Americas - 3790 |
|
$0.1617 / $0.1787 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 11 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.059 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 246 |
|
$0.1366 / $0.2049 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 11 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.059 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 3063 |
|
$0.1240 / $0.6200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 11 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.059 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 2400 |
|
$0.1366 / $0.6830 | Buy Now |
DISTI #
JSTZHR-11
|
Interstate Connecting Components | CONNECTOR | 5625100 On Order |
|
$0.0990 / $0.1267 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 54 |
|
$0.0620 / $0.2820 | Buy Now |
Part Details for ZHR-11
ZHR-11 CAD Models
ZHR-11 Part Data Attributes
|
ZHR-11
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZHR-11
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for ZHR-11
This table gives cross-reference parts and alternative options found for ZHR-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHR-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90871-4001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | ZHR-11 vs 90871-4001 |
SSM-111-LM-SV-BE | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ZHR-11 vs SSM-111-LM-SV-BE |
MKF2811-6-0-1111 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | ZHR-11 vs MKF2811-6-0-1111 |
CMS11S-S5M24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ZHR-11 vs CMS11S-S5M24 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | ZHR-11 vs 800-43-011-10-212000 |
801-43-011-20-201000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | ZHR-11 vs 801-43-011-20-201000 |
67261-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | ZHR-11 vs 67261-1100 |
7-171822-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ZHR-11 vs 7-171822-1 |
2-87334-1 | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ZHR-11 vs 2-87334-1 |
98402-811 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ZHR-11 vs 98402-811 |