Part Details for ZHX2010ML040THTR by Zilog Inc
Overview of ZHX2010ML040THTR by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Price & Stock for ZHX2010ML040THTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | 1600 |
|
$1.8900 / $5.4000 | Buy Now |
Part Details for ZHX2010ML040THTR
ZHX2010ML040THTR CAD Models
ZHX2010ML040THTR Part Data Attributes
|
ZHX2010ML040THTR
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZHX2010ML040THTR
Zilog Inc
Transceiver, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |