ZIF0506DH-CF25
Riverdi

Overview of ZIF0506DH-CF25 by Riverdi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3808AI-CF-25NG-25.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

Price & Stock for ZIF0506DH-CF25 by Riverdi

Part # Manufacturer Description Stock Price Buy
DISTI # 166-ZIF0506DH-CF25
Mouser Electronics FFC & FPC Connectors ZIF 0.5mm pitch, 6 pin, Downside contact RoHS: Compliant 0
  • 1 $0.6000
$0.6000 Order Now
DISTI # ZIF0506DH-CF25
TME Connector, PIN: 6, ZIF FFC, 0.5mm, Type: bottom contacts Min Qty: 1 0
  • 1 $0.6000
  • 10 $0.5900
  • 100 $0.5800
$0.5800 / $0.6000 RFQ

CAD Models for ZIF0506DH-CF25 by Riverdi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZIF0506DH-CF25 by Riverdi

ZIF0506DH-CF25
Riverdi
-
-
Samacsys Manufacturer
Riverdi
Want to compare parts?
  1. ZIF0506DH-CF25
    Riverdi
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZIF0506DH-CF25 by Riverdi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZIF0506DH-CF25 by Riverdi

Select Manufacturer
Which Manufacturer of ZIF0506DH-CF25 would you like to use for your alert(s)?
  • Please alert me when ZIF0506DH-CF25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZIF0506DH-CF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZIF0506DH-CF25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZIF0506DH-CF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZIF0506DH-CF25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZIF0506DH-CF25 by Riverdi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: