Part Details for ZIF0536DH-CF25 by Riverdi
Overview of ZIF0536DH-CF25 by Riverdi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-CF-25NG-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for ZIF0536DH-CF25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166-ZIF0536DH-CF25
|
Mouser Electronics | FFC & FPC Connectors ZIF 0.5mm pitch, 36 pin, Downside contac RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
ZIF0536DH-CF25
|
TME | Connector, PIN: 36, ZIF FFC, 0.5mm, Type: bottom contacts Min Qty: 1 | 1 |
|
$1.5400 / $1.6000 | Buy Now |
Part Details for ZIF0536DH-CF25
ZIF0536DH-CF25 CAD Models
ZIF0536DH-CF25 Part Data Attributes
|
ZIF0536DH-CF25
Riverdi
Buy Now
|
Compare Parts:
ZIF0536DH-CF25
Riverdi
|
Samacsys Manufacturer | Riverdi |