Part Details for ZIP1X20-041B-L-I by McKenzie Electronics
Overview of ZIP1X20-041B-L-I by McKenzie Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5041/BEA | Rochester Electronics LLC | 5041 - Analog Switch, Spst, 2-Channel, 75 Ohms - Dual marked (M38510/10502BEA) | |
ADR5041BKSZ-REEL7 | Analog Devices | Low Cost 2.5V Shunt Voltage Re | |
ADR5041BRTZ-REEL7 | Analog Devices | Low Cost 2.5V Shunt Voltage Re |
Price & Stock for ZIP1X20-041B-L-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 100 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 80 |
|
$0.6250 / $1.2500 | Buy Now |