Part Details for ZJY51R5-8PA-01 by TDK Corporation
Overview of ZJY51R5-8PA-01 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJY51R5-8PA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZJY51R5-8PA-01
|
Avnet Abacus | (Alt: ZJY51R5-8PA-01) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZJY51R5-8PA-01
ZJY51R5-8PA-01 CAD Models
ZJY51R5-8PA-01 Part Data Attributes
|
ZJY51R5-8PA-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZJY51R5-8PA-01
TDK Corporation
Data Line Filter, 8 Function(s), 50V, 0.5A, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.6 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TUBE | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 7 mm |