Part Details for ZJYS51R5-M4PA-01 by TDK Corporation
Overview of ZJYS51R5-M4PA-01 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJYS51R5-M4PA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZJYS51R5-M4PA-01
|
Avnet Abacus | (Alt: ZJYS51R5-M4PA-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZJYS51R5-M4PA-01
ZJYS51R5-M4PA-01 CAD Models
ZJYS51R5-M4PA-01 Part Data Attributes
|
ZJYS51R5-M4PA-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZJYS51R5-M4PA-01
TDK Corporation
Ferrite Chip, 4 Function(s), 50V, 0.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 5.08 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 9 mm |