Part Details for ZJYS51R5-M4PAT by TDK Corporation
Overview of ZJYS51R5-M4PAT by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJYS51R5-M4PAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1288 |
|
RFQ | ||
|
Bristol Electronics | 789 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 752 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 631 |
|
$0.8800 / $2.2000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 480 |
|
$0.9768 / $2.1120 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 400 |
|
$0.9768 / $2.1120 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 156 |
|
$1.3328 / $3.8080 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 38 |
|
$1.3750 / $2.2000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 50V, 0.5A | 31 |
|
$2.2000 / $4.0000 | Buy Now |