Part Details for ZJYS51R52PT by TDK Corporation
Overview of ZJYS51R52PT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJYS51R52PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1103 |
|
RFQ | ||
|
ComSIT USA | COMMON MODE CHOKE COILS FOR SIGNAL LINE Data Line Filter, 2 Function(s), 50V, 2A, 4 Pin(s) RoHS: Not Compliant | Europe - 1230 |
|
RFQ |