Part Details for ZL30261LDG1 by Microchip Technology Inc
Overview of ZL30261LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30261LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3590
|
Newark | Dual Freq Family 6 O/P 1 Apll Int Ee 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip ZL30261LDG1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 | Buy Now |
DISTI #
ZL30261LDG1-ND
|
DigiKey | IC CLOCK MULTIPLIER 56QFN Min Qty: 260 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8375 | Buy Now |
DISTI #
ZL30261LDG1
|
Avnet Americas | Any-to-Any Clock Multiplier and Frequency Synthesizer Internal EEPROM 6-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN Tray - Trays (Alt: ZL30261LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$11.1500 / $14.7300 | Buy Now |
DISTI #
494-ZL30261LDG1
|
Mouser Electronics | Clock Generators & Support Products 6-Outputs Internal EEPROM RoHS: Compliant | 0 |
|
$11.8300 | Order Now |
DISTI #
ZL30261LDG1
|
Microchip Technology Inc | Dual Freq Family 6 o/p 1 APLL Int EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7700 / $14.7300 | Buy Now |
|
Future Electronics | ZL30261: Dual Frequency Family 6 o/p 1 APLL Int EEPROM, QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$11.9900 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray | 0 |
|
$11.7600 / $24.6200 | Buy Now |
DISTI #
ZL30261LDG1
|
Avnet Americas | Any-to-Any Clock Multiplier and Frequency Synthesizer Internal EEPROM 6-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN Tray - Trays (Alt: ZL30261LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$11.1500 / $14.7300 | Buy Now |
DISTI #
ZL30261LDG1
|
Avnet Americas | Any-to-Any Clock Multiplier and Frequency Synthesizer Internal EEPROM 6-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN Tray - Trays (Alt: ZL30261LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$11.1500 / $14.7300 | Buy Now |
|
NAC | Dual Freq Family 6 o/p 1 APLL Int EE, 56 VQFN 8x8x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$11.5500 / $13.9300 | Buy Now |
Part Details for ZL30261LDG1
ZL30261LDG1 CAD Models
ZL30261LDG1 Part Data Attributes
|
ZL30261LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30261LDG1
Microchip Technology Inc
Dual Freq Family 6 o/p 1 APLL Int EE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC56,.31SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | |
Family | 30261 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 682 mA | |
Propagation Delay (tpd) | 3.8 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
fmax-Min | 1045 MHz |
Alternate Parts for ZL30261LDG1
This table gives cross-reference parts and alternative options found for ZL30261LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30261LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30261LDF1 | Microprocessor Circuit, CMOS | Microchip Technology Inc | ZL30261LDG1 vs ZL30261LDF1 |