Part Details for ZL50110GAG2 by Zarlink Semiconductor Inc
Overview of ZL50110GAG2 by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Renewable Energy
Automotive
Price & Stock for ZL50110GAG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$98.4000 / $120.0000 | Buy Now |
|
Quest Components | TELECOM IC, 1-FUNC, PBGA552 | 32 |
|
$115.0000 / $130.0000 | Buy Now |
Part Details for ZL50110GAG2
ZL50110GAG2 CAD Models
ZL50110GAG2 Part Data Attributes:
|
ZL50110GAG2
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL50110GAG2
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, PBGA552, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-552
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAR-2, BGA-552 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B552 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 552 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA552,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.53 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |