Part Details for ZL70550UGB4 by Microchip Technology Inc
Overview of ZL70550UGB4 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL70550UGB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-ZL70550UGB4
|
Mouser Electronics | RF Transceiver ISM Band Sub Ghz FR TRANS. MAC CSP RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
Part Details for ZL70550UGB4
ZL70550UGB4 CAD Models
ZL70550UGB4 Part Data Attributes
|
ZL70550UGB4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL70550UGB4
Microchip Technology Inc
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-29 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B29 | |
Length | 1.99 mm | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 0.317 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 3.085 mm |
Alternate Parts for ZL70550UGB4
This table gives cross-reference parts and alternative options found for ZL70550UGB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL70550UGB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL70550LDF1 | RF and Baseband Circuit | Microchip Technology Inc | ZL70550UGB4 vs ZL70550LDF1 |