-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6707
|
Newark | Fixed Ldo Voltage Regulator, 2.7V To 18V, 1.11V Dropout, 1.8Vout, 1Aout, Sot-223-3 Rohs Compliant: Yes |Diodes Inc. ZLDO1117G18TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2960 / $0.5960 | Buy Now |
DISTI #
70438619
|
RS | Voltage Regulators, LDO, LDO Regulator IC 1.8V/1A | Diodes Inc ZLDO1117G18TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.3130 | RFQ |
|
Bristol Electronics | 6621 |
|
RFQ | ||
|
Chip1Cloud | IC REG LDO 1.8V 1A SOT223 | 29700 |
|
RFQ | |
DISTI #
1825375
|
element14 Asia-Pacific | IC, LDO, 1.8V, 1A, SOT223 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1793 / $0.5772 | Buy Now |
DISTI #
1825375RL
|
element14 Asia-Pacific | IC, LDO, 1.8V, 1A, SOT223 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1793 / $0.3144 | Buy Now |
DISTI #
1825375RL
|
Farnell | IC, LDO, 1.8V, 1A, SOT223 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.6013 | Buy Now |
DISTI #
1825375
|
Farnell | IC, LDO, 1.8V, 1A, SOT223 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6013 / $1.1951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy