Part Details for ZLDO1117QGTA by Diodes Incorporated
Overview of ZLDO1117QGTA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLDO1117QGTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZLDO1117QGTACT-ND
|
DigiKey | LDO BJT HICURR SOT223 T&R 1K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
ZLDO1117QGTA
|
Avnet Americas | LDO Regulator Pos 1.2V to 5V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: ZLDO1117QGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1307 / $0.1544 | Buy Now |
DISTI #
621-ZLDO1117QGTA
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr SOT223 T&R 1K RoHS: Compliant | 902 |
|
$0.2120 / $0.6500 | Buy Now |
DISTI #
ZLDO1117QGTA
|
Avnet Americas | LDO Regulator Pos 1.2V to 5V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: ZLDO1117QGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1307 / $0.1544 | Buy Now |
DISTI #
ZLDO1117QGTA
|
Avnet Silica | LDO Regulator Pos 1.2V to 5V 1A 4-Pin SOT-223 T/R (Alt: ZLDO1117QGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
LCSC | SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 791 |
|
$0.1850 / $0.3357 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.2670 | Buy Now |