Part Details for ZLF-0610-W1-10-24 by JKL Components Corporation
Overview of ZLF-0610-W1-10-24 by JKL Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLF-0610-W1-10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70314475
|
RS | 24" LED Bar 10mm pitch 24VDC Warm White | JKL Components Corporation ZLF-0610-W1-10-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3400 / $57.9800 | RFQ |
Part Details for ZLF-0610-W1-10-24
ZLF-0610-W1-10-24 CAD Models
ZLF-0610-W1-10-24 Part Data Attributes:
|
ZLF-0610-W1-10-24
JKL Components Corporation
Buy Now
|
Compare Parts:
ZLF-0610-W1-10-24
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |