Part Details for ZLR12-3-3F by Shenzhen Yezhan Electronics Co Ltd
Overview of ZLR12-3-3F by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLR12-3-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3W 3m Surface Mount Current Sensing Resistors 1% 2512 Current Sense Resistors/Shunt Resistors ROHS | 75 |
|
$0.0554 / $0.1071 | Buy Now |