Part Details for ZLTMM-103-03-S-D-450 by Samtec Inc
Overview of ZLTMM-103-03-S-D-450 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ZLTMM-103-03-S-D-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-103-03-S-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-103-03-S-D-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $7.8800 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.7956 / $4.1440 | Buy Now |
|
Quest Components | Electronic Component | 120 |
|
$2.5900 / $5.5500 | Buy Now |
DISTI #
ZLTMM-103-03-S-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-103-03-S-D-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002260584
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.7900 / $7.8800 | Buy Now |
Part Details for ZLTMM-103-03-S-D-450
ZLTMM-103-03-S-D-450 CAD Models
ZLTMM-103-03-S-D-450 Part Data Attributes:
|
ZLTMM-103-03-S-D-450
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-103-03-S-D-450
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |