Part Details for ZLTMM-103-62-S-D-290 by Samtec Inc
Overview of ZLTMM-103-62-S-D-290 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-103-62-S-D-290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-103-62-S-D-290-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5400 | Buy Now |
DISTI #
ZLTMM-103-62-S-D-2
|
Avnet Americas | Conn Elevated Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-103-62-S-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $6.5400 | Buy Now |
DISTI #
200-ZLTMM10362SD290
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5400 / $6.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $8.0900 | Buy Now |
DISTI #
000000000002575110
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$3.5200 / $6.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $8.0900 | Buy Now |
DISTI #
5cd93976cd7c1c4c3897c871
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5400 / $6.5400 | Buy Now |
Part Details for ZLTMM-103-62-S-D-290
ZLTMM-103-62-S-D-290 CAD Models
ZLTMM-103-62-S-D-290 Part Data Attributes
|
ZLTMM-103-62-S-D-290
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-103-62-S-D-290
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |