Part Details for ZLTMM-104-62-F-D-285 by Samtec Inc
Overview of ZLTMM-104-62-F-D-285 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-104-62-F-D-285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-104-62-F-D-2
|
Avnet Americas | Conn Board Stacker Header 8 POS 7.24mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: ZLTMM-104-62-F-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $3.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8000 / $3.5700 | Buy Now | |
DISTI #
ZLTMM-104-62-F-D-2
|
Avnet Americas | Conn Board Stacker Header 8 POS 7.24mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: ZLTMM-104-62-F-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $3.5700 | Buy Now |
DISTI #
ZLTMM-104-62-F-D-2
|
Avnet Americas | Conn Board Stacker Header 8 POS 7.24mm Stack Height 2mm Solder ST Through Hole - Bulk (Alt: ZLTMM-104-62-F-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $3.5700 | Buy Now |
DISTI #
000000000006412928
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$1.8300 / $3.5700 | Buy Now |
DISTI #
ZLTMM-104-62-F-D-285
|
Avnet Asia | Conn Board Stacker Header 8 POS 7.24mm Stack Height 2mm Solder ST Through Hole (Alt: ZLTMM-104-62-F-D-285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 5 |
|
$0.3780 / $1.0800 | Buy Now |
|
Master Electronics | 0 |
|
$0.8000 / $3.5700 | Buy Now | |
DISTI #
61e7f9b28041015769c533a9
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8000 / $3.5700 | Buy Now |
Part Details for ZLTMM-104-62-F-D-285
ZLTMM-104-62-F-D-285 CAD Models
ZLTMM-104-62-F-D-285 Part Data Attributes
|
ZLTMM-104-62-F-D-285
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-104-62-F-D-285
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.257 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.409 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |