Part Details for ZLTMM-106-63-F-D-345-03 by Samtec Inc
Overview of ZLTMM-106-63-F-D-345-03 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-106-63-F-D-345-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-106-63-F-D-3
|
Avnet Americas | Conn Board Stacker HDR 12 POS 8.76mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-106-63-F-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005447372
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for ZLTMM-106-63-F-D-345-03
ZLTMM-106-63-F-D-345-03 CAD Models
ZLTMM-106-63-F-D-345-03 Part Data Attributes
|
ZLTMM-106-63-F-D-345-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-106-63-F-D-345-03
Samtec Inc
Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-106-63-F-D-345-03
This table gives cross-reference parts and alternative options found for ZLTMM-106-63-F-D-345-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-106-63-F-D-345-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54112-818-11-1250 | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZLTMM-106-63-F-D-345-03 vs 54112-818-11-1250 |
54112-412111250LF | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | ZLTMM-106-63-F-D-345-03 vs 54112-412111250LF |
54112-106111250LF | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | ZLTMM-106-63-F-D-345-03 vs 54112-106111250LF |
MTSW-106-07-G-D-004-RA-003 | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZLTMM-106-63-F-D-345-03 vs MTSW-106-07-G-D-004-RA-003 |
54112-815-11-1250 | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZLTMM-106-63-F-D-345-03 vs 54112-815-11-1250 |
54112-104111250LF | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | ZLTMM-106-63-F-D-345-03 vs 54112-104111250LF |
54112-405-11-1250 | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZLTMM-106-63-F-D-345-03 vs 54112-405-11-1250 |
54112-103111250LF | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | ZLTMM-106-63-F-D-345-03 vs 54112-103111250LF |
54112-111111250LF | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | ZLTMM-106-63-F-D-345-03 vs 54112-111111250LF |
10086244-1122511 | Board Stacking Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | ZLTMM-106-63-F-D-345-03 vs 10086244-1122511 |