There are no models available for this part yet.
Overview of ZLTMM-106-63-F-D-445 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZLTMM-106-63-F-D-445 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZLTMM-106-63-F-D-4
|
Avnet Americas | 2.00 mm Shrouded Variable Stack Height Termin - Bulk (Alt: ZLTMM-106-63-F-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $3.8200 | Buy Now | |
DISTI #
200-ZLTMM10663FD445
|
Mouser Electronics | Samtec 2.00 mm Shrouded Variable Stack Height Terminal Strip | 0 |
|
$0.8500 / $3.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $4.4900 | Buy Now | ||
DISTI #
000000000007201641
|
Sager | 2.00 MM SHROUDED VARIABLE STACK HEIGHT TERMINAL STRIP Min Qty: 1 | 0 |
|
$1.9600 / $3.8200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.9310 / $4.4900 | Buy Now | ||
DISTI #
6482cc877c8f0ec51935e74e
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8500 / $3.8200 | Buy Now |