Part Details for ZLTMM-106-72-F-D-755 by Samtec Inc
Overview of ZLTMM-106-72-F-D-755 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-106-72-F-D-755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-106-72-F-D-755-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
ZLTMM-106-72-F-D-7
|
Avnet Americas | Conn Board Stacker HDR 12 POS 19.17mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-106-72-F-D-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $4.4600 | Buy Now |
DISTI #
200-ZLTMM-10672FD755
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9900 / $4.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9900 / $4.4600 | Buy Now | |
DISTI #
ZLTMM-106-72-F-D-7
|
Avnet Americas | Conn Board Stacker HDR 12 POS 19.17mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-106-72-F-D-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $4.4600 | Buy Now |
DISTI #
000000000005447393
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$2.2800 / $4.4600 | Buy Now |
|
Master Electronics | 0 |
|
$0.9900 / $4.4600 | Buy Now | |
DISTI #
5cd93976cd7c1c4c3897c976
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $4.4600 | Buy Now |
Part Details for ZLTMM-106-72-F-D-755
ZLTMM-106-72-F-D-755 CAD Models
ZLTMM-106-72-F-D-755 Part Data Attributes:
|
ZLTMM-106-72-F-D-755
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-106-72-F-D-755
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-106-72-F-D-755
This table gives cross-reference parts and alternative options found for ZLTMM-106-72-F-D-755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-106-72-F-D-755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-106-71-S-D-520 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-106-72-F-D-755 vs ZLTMM-106-71-S-D-520 |
951412-80108-AR | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | ZLTMM-106-72-F-D-755 vs 951412-80108-AR |
ZSTMM-106-62-S-D-312 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-106-72-F-D-755 vs ZSTMM-106-62-S-D-312 |
90599-052LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZLTMM-106-72-F-D-755 vs 90599-052LF |
951412-80622-AR | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | ZLTMM-106-72-F-D-755 vs 951412-80622-AR |
951412-80108-AR | 12 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | ZLTMM-106-72-F-D-755 vs 951412-80108-AR |
ZLTMM-106-72-G-D-766 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-106-72-F-D-755 vs ZLTMM-106-72-G-D-766 |
ZLTMM-106-70-L-D-591 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-106-72-F-D-755 vs ZLTMM-106-70-L-D-591 |
ZLTMM-106-72-F-D-720 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-106-72-F-D-755 vs ZLTMM-106-72-F-D-720 |
ZLTMM-106-75-L-D-292 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-106-72-F-D-755 vs ZLTMM-106-75-L-D-292 |