-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1764
|
Newark | 2.00 Mm Shrouded Variable Stack Height Terminal Strip Rohs Compliant: Yes |Samtec ZLTMM-107-63-G-D-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $8.7400 | Buy Now |
DISTI #
612-ZLTMM-107-63-G-D-400-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
ZLTMM-107-63-G-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-107-63-G-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3900 / $5.8000 | Buy Now |
DISTI #
200-ZLTMM10763GD400
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2900 / $5.8000 | Order Now |
|
Onlinecomponents.com |
140 In Stock |
|
$1.2900 / $5.8000 | Buy Now | |
DISTI #
ZLTMM-107-63-G-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-107-63-G-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3900 / $5.8000 | Buy Now |
|
Master Electronics |
140 In Stock |
|
$1.2900 / $5.8000 | Buy Now | |
DISTI #
5cd9397fcd7c1c4c3897d7ad
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2900 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZLTMM-107-63-G-D-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-107-63-G-D-400
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZLTMM-107-63-G-D-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-107-63-G-D-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-107-14-S-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-14-S-D-250 |
ZSTMM-107-05-G-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-05-G-D-250 |
ZSTMM-107-06-S-D-490 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-06-S-D-490 |
ZSTMM-107-14-S-D-549 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-14-S-D-549 |
ZLTMM-107-74-F-D-588 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZLTMM-107-74-F-D-588 |
ZSTMM-107-06-F-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-06-F-D-250 |
ZLTMM-107-74-G-D-588 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZLTMM-107-74-G-D-588 |
92899-008 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZLTMM-107-63-G-D-400 vs 92899-008 |
ZSTMM-107-13-SM-D-391 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-13-SM-D-391 |
ZSTMM-107-12-SM-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-107-63-G-D-400 vs ZSTMM-107-12-SM-D-250 |