Part Details for ZLTMM-113-71-L-D-725 by Samtec Inc
Overview of ZLTMM-113-71-L-D-725 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-113-71-L-D-725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-113-71-L-D-725-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
DISTI #
ZLTMM-113-71-L-D-7
|
Avnet Americas | Conn Board Stacker HDR 26 POS 18.41mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-113-71-L-D-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $6.5800 | Buy Now |
DISTI #
200-ZLTMM11371LD725
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5500 / $6.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $6.5800 | Buy Now | |
DISTI #
ZLTMM-113-71-L-D-7
|
Avnet Americas | Conn Board Stacker HDR 26 POS 18.41mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-113-71-L-D-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $6.5800 | Buy Now |
DISTI #
ZLTMM-113-71-L-D-7
|
Avnet Americas | Conn Board Stacker HDR 26 POS 18.41mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-113-71-L-D-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $6.5800 | Buy Now |
DISTI #
000000000005941645
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$3.5400 / $6.5800 | Buy Now |
DISTI #
ZLTMM-113-71-L-D-725
|
Avnet Abacus | Conn Board Stacker HDR 26 POS 18.41mm Stack Height 2mm Solder ST Through Hole Bulk (Alt: ZLTMM-113-71-L-D-725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 400 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.5500 / $6.5800 | Buy Now | |
|
New Advantage Corporation | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 320 |
|
$8.6800 / $9.3300 | Buy Now |
Part Details for ZLTMM-113-71-L-D-725
ZLTMM-113-71-L-D-725 CAD Models
ZLTMM-113-71-L-D-725 Part Data Attributes
|
ZLTMM-113-71-L-D-725
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-113-71-L-D-725
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-113-71-L-D-725
This table gives cross-reference parts and alternative options found for ZLTMM-113-71-L-D-725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-113-71-L-D-725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-113-70-S-D-605 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZLTMM-113-70-S-D-605 |
ZSTMM-113-13-S-D-391 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZSTMM-113-13-S-D-391 |
ZSTMM-113-03-F-D-250 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZSTMM-113-03-F-D-250 |
ZLTMM-113-65-G-D-315 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZLTMM-113-65-G-D-315 |
ZLTMM-113-71-S-D-640 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZLTMM-113-71-S-D-640 |
ZLTMM-113-73-T-D-390 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZLTMM-113-73-T-D-390 |
ZSTMM-113-10-G-D-608 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZSTMM-113-10-G-D-608 |
ZSTMM-113-14-T-D-250 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZSTMM-113-14-T-D-250 |
ZLTMM-113-62-G-D-254 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZLTMM-113-62-G-D-254 |
ZLTMM-113-72-S-D-765 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-113-71-L-D-725 vs ZLTMM-113-72-S-D-765 |