Part Details for ZLTMM-115-75-F-D-265 by Samtec Inc
Overview of ZLTMM-115-75-F-D-265 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-115-75-F-D-265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-115-75-F-D-2
|
Avnet Americas | Conn Board Stacker HDR 30 POS 6.73mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-115-75-F-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.1800 / $6.2200 | Buy Now | |
DISTI #
ZLTMM-115-75-F-D-2
|
Avnet Americas | Conn Board Stacker HDR 30 POS 6.73mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-115-75-F-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZLTMM-115-75-F-D-2
|
Avnet Americas | Conn Board Stacker HDR 30 POS 6.73mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTMM-115-75-F-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005202115
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1800 / $6.2200 | Buy Now |
Part Details for ZLTMM-115-75-F-D-265
ZLTMM-115-75-F-D-265 CAD Models
ZLTMM-115-75-F-D-265 Part Data Attributes
|
ZLTMM-115-75-F-D-265
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-115-75-F-D-265
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-115-75-F-D-265
This table gives cross-reference parts and alternative options found for ZLTMM-115-75-F-D-265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-115-75-F-D-265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-115-72-S-D-766 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZLTMM-115-72-S-D-766 |
ZSTMM-115-06-SM-D-490 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZSTMM-115-06-SM-D-490 |
ZSTMM-115-05-T-D-332 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZSTMM-115-05-T-D-332 |
ZLTMM-115-66-L-D-285 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZLTMM-115-66-L-D-285 |
ZSTMM-115-02-SM-D-250 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZSTMM-115-02-SM-D-250 |
ZLTMM-115-73-G-D-315 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZLTMM-115-73-G-D-315 |
ZLTMM-115-73-G-D-320 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZLTMM-115-73-G-D-320 |
ZSTMM-115-06-FM-D-490 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZSTMM-115-06-FM-D-490 |
ZSTMM-115-06-SM-D-250 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZSTMM-115-06-SM-D-250 |
ZSTMM-115-03-FM-D-470 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-75-F-D-265 vs ZSTMM-115-03-FM-D-470 |