ZLTMM-120-75-L-D-250
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZLTMM-120-75-L-D-250 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZLTMM-120-75-L-D-250 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ZLTMM-120-75-L-D-250-ND
DigiKey 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.2500
$8.2500 Buy Now
DISTI # ZLTMM-120-75-L-D-2
Avnet Americas Conn Elevated Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole T/R - Bulk (Alt: ZLTMM-120-75-L-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 200-ZLTMM12075LD250
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant 0
  • 1 $8.2500
  • 10 $7.6200
  • 100 $5.0700
  • 500 $4.4400
  • 1,000 $3.1900
  • 2,500 $1.9400
$1.9400 / $8.2500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.1200
  • 25 $8.2400
  • 50 $7.8600
  • 100 $5.7700
  • 250 $5.5100
  • 500 $4.7500
  • 1,000 $3.4000
$3.4000 / $9.1200 Buy Now
DISTI # 000000000003609749
Sager Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 0
  • 1 $8.2500
  • 10 $7.6200
  • 25 $7.2100
  • 50 $6.9500
  • 100 $5.0700
  • 500 $4.4400
$4.4400 / $8.2500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $9.1200
  • 25 $8.2400
  • 50 $7.8600
  • 100 $5.7700
  • 250 $5.5100
  • 500 $4.7500
  • 1,000 $3.4000
$3.4000 / $9.1200 Buy Now
DISTI # 5cd93a7fcd7c1c4c38992930
Samtec 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk 0
  • 1 $8.2480
  • 10 $7.6240
  • 25 $7.2070
  • 50 $6.9470
  • 100 $5.0680
  • 500 $4.4420
  • 1,000 $3.1900
  • 2,000 $1.9390
$1.9390 / $8.2480 Buy Now

CAD Models for ZLTMM-120-75-L-D-250 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZLTMM-120-75-L-D-250 by Samtec Inc

ZLTMM-120-75-L-D-250
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
SAMTEC
Body Breadth
0.257 inch
Body Depth
0.25 inch
Body Length
1.669 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
10u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.132 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. ZLTMM-120-75-L-D-250
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZLTMM-120-75-L-D-250

This table gives cross-reference parts and alternative options found for ZLTMM-120-75-L-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-120-75-L-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZLTMM-120-73-G-D-337 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs ZLTMM-120-73-G-D-337
TFC-120-21-FM-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs TFC-120-21-FM-D
MW-20-03-H-D-245-065-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs MW-20-03-H-D-245-065-P-TR
QTE-020-01-C-D-A-RT1-K-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-120-75-L-D-250 vs QTE-020-01-C-D-A-RT1-K-TR
MW-20-03-G-D-190-100-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs MW-20-03-G-D-190-100-P-TR
ZLTMM-120-75-G-D-268 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs ZLTMM-120-75-G-D-268
MW-20-03-G-D-235-070 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs MW-20-03-G-D-235-070
QTE-020-10-L-D-A Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc ZLTMM-120-75-L-D-250 vs QTE-020-10-L-D-A
ZSTMM-120-72-L-D-285 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-120-75-L-D-250 vs ZSTMM-120-72-L-D-285
MW-20-03-G-D-210-075-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-120-75-L-D-250 vs MW-20-03-G-D-210-075-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLTMM-120-75-L-D-250 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLTMM-120-75-L-D-250 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZLTMM-120-75-L-D-250 would you like to use for your alert(s)?
  • Please alert me when ZLTMM-120-75-L-D-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZLTMM-120-75-L-D-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLTMM-120-75-L-D-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZLTMM-120-75-L-D-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLTMM-120-75-L-D-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLTMM-120-75-L-D-250 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: