Part Details for ZLTMM-125-02-G-D-285 by Samtec Inc
Overview of ZLTMM-125-02-G-D-285 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-125-02-G-D-285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-125-02-G-D-2
|
Avnet Americas | Conn Elevated Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole T/R - Bulk (Alt: ZLTMM-125-02-G-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 / $12.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0500 / $12.2800 | Buy Now | |
DISTI #
000000000003699074
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$6.9800 / $12.2800 | Buy Now |
|
Master Electronics | 0 |
|
$3.0500 / $12.2800 | Buy Now | |
DISTI #
5cd939a0cd7c1c4c38980aef
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$3.0500 / $12.2800 | Buy Now |
Part Details for ZLTMM-125-02-G-D-285
ZLTMM-125-02-G-D-285 CAD Models
ZLTMM-125-02-G-D-285 Part Data Attributes:
|
ZLTMM-125-02-G-D-285
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-125-02-G-D-285
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |