Part Details for ZM-333-R by JKL Components Corporation
Overview of ZM-333-R by JKL Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM-333-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-ZM-333-R-ND
|
DigiKey | 12VDC RED LED SIGN MODULE 170 L Min Qty: 1 Lead time: 8 Weeks Container: Bag |
44 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
DISTI #
560-ZM-333-R
|
Mouser Electronics | LED Lighting Bars & Strips 12VDC RED IP67 1LED-1PC RoHS: Compliant | 693 |
|
$0.8330 / $2.2700 | Buy Now |