Part Details for ZM4732A by Suzhou Good-Ark Electronics Co Ltd
Overview of ZM4732A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4732A
ZM4732A CAD Models
ZM4732A Part Data Attributes
|
ZM4732A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4732A
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 4.7V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for ZM4732A
This table gives cross-reference parts and alternative options found for ZM4732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4732AL2 | Zener Diode, 4.7V V(Z), 5%, 1W, | Taiwan Semiconductor | ZM4732A vs ZM4732AL2 |
DL4732A | Zener Diode, 4.7V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | ZM4732A vs DL4732A |
DL4732A | Zener Diode, 4.7V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4732A vs DL4732A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZM4732A vs 1N4732A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | ZM4732A vs 1N4732A |