Part Details for ZM4734A-GS08. by Vishay Intertechnologies
Overview of ZM4734A-GS08. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4734A-GS08.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2504
|
Newark | Zener Voltage Nom:5.6V, Power Dissipation:1W, Diode Case Style:Melf, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay ZM4734A-GS08. RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |