Part Details for ZM4736A by Suzhou Good-Ark Electronics Co Ltd
Overview of ZM4736A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZM4736A
ZM4736A CAD Models
ZM4736A Part Data Attributes
|
ZM4736A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4736A
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 6.8V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for ZM4736A
This table gives cross-reference parts and alternative options found for ZM4736A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4736A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM106V8B-M-H | Zener Diode, 6.8V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4736A vs ZGFM106V8B-M-H |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | ZM4736A vs DL4736A |
DL4736A | Zener Diode, 6.8V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4736A vs DL4736A |
ZGFM106V8B-M | Zener Diode, 6.8V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4736A vs ZGFM106V8B-M |
1N4736A | Zener Diode, 6.8V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZM4736A vs 1N4736A |