Part Details for ZM4741A by Microsemi Corporation
Overview of ZM4741A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4741A
ZM4741A CAD Models
ZM4741A Part Data Attributes:
|
ZM4741A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZM4741A
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 1W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |