Part Details for ZM4741A by SynSemi Inc
Overview of ZM4741A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4741A
ZM4741A CAD Models
ZM4741A Part Data Attributes:
|
ZM4741A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4741A
SynSemi Inc
Zener Diode, 11V V(Z), 5%, 1W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for ZM4741A
This table gives cross-reference parts and alternative options found for ZM4741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741AR1 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4741A vs 1N4741AR1 |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4741A vs DL4741A |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | ZM4741A vs DL4741A |
ZM4741AL2 | Zener Diode, 11V V(Z), 5%, 1W, | Taiwan Semiconductor | ZM4741A vs ZM4741AL2 |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZM4741A vs 1N4741A |
1N4741AA1 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4741A vs 1N4741AA1 |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4741A vs DL4741A |
1N4741AR0 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4741A vs 1N4741AR0 |
1N4741AA1G | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4741A vs 1N4741AA1G |
ZGFM1011B-M-H | Zener Diode, 11V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4741A vs ZGFM1011B-M-H |